ES2000-NO.3-B8-0-45MM
ES2000-NO.3-B8-0-45MM
Part Aliases: TE Connectivity | Raychem 121397P042
Enhance cable management with our ES2000-NO.3-B8-0-45MM Heat Shrink Tubing. Designed for durability, this black tubing is made of Irradiated Modified Polyolefin, offering a reliable solution for various applications. With a 4:1 shrink ratio and a shrink temperature of 110°C, it provides secure insulation and protection. Operating efficiently in a wide temperature range from -40 to 130°C, it ensures consistent performance in diverse environments. The 45mm overall length and recovered diameter of 2.41mm make it ideal for bundling and safeguarding wires. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wire and cable management with this essential abrasion protection tool.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.3-B8-0-45MM |
Color: | Black |
Overall Length: | 1.772 in, 45 mm |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 4:1 |
Shrink Temperature: | 110 °C |
Operating Temperature Range: | -40 - 130 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .095 in, 2.41 mm |
Expanded Diameter: | 10.85 mm, .427 in |
Part Aliases: | 121397P042 |
SKU: | RYCES2000-NO.3-B8-0-45MM |
series: | Raychem ES-2000 |
Flexibility: | Semi-Rigid |
Fluid Type: | Brake Fluid / Diesel Fuel / Engine Cleaner / Engine Coolant / Gasoline / Lubricating Oil / Transmission Fluid / Water / Windshield Washer Fluid |
Recovered Wall Thickness (Tolerance): | 1.52 mm / .06 in |
Recovered Wall Thickness (Nominal): | 1.91 mm / .075 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Dual |
Product Family: | ES2000 |
Flammability: | Flame-Retardant |
Fluid Resistance: | Moisture/Spray Protection / Splash Protection / Limited Immersion Protection |
Recovery Temperature: | 135 °C |
Resistant To: | Abrasion / Fluids / Mechanical Damage / Strain |
Part Alias: | 5-1190883-2,121397P042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download |
03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download |