Enhance your automotive setup with this 40-position fuse holder, designed for reliable performance in industrial and commercial transportation settings. With a maximum operating temperature of 125°C (257°F) and an IP67 rating for added protection, it ensures durability in various conditions. The 280 Plug-In relay type and Mini ATM fuse compatibility make it versatile for different applications, with a contact amperage of 20A and a nominal voltage architecture of 12V or 24V. Sealable for added security, this component is RoHS compliant, reflecting its environmental responsibility. Whether you're working on a complex automotive system or a commercial vehicle, this base is an essential component for efficient and safe operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 109853-1
Maximum Operating Temperature:125 °C, 257 °F
Pitch:.307 in, .32 in, 7.8 mm, 8.13 mm
IP Rating:IP67
Component Type:Fuse Holder
Contact Amperage:20 A
Number of Positions:40
Relay Type:280 Plug-In
GPL:J23
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:CF01
ECCN:EAR99
Nominal Voltage Architecture:12 V, 24 V
Fuse Type:Mini ATM Fuse
Secondary Locking:No
Number of Fuses Maximum:20
Number of Relays Maximum:6
Part Aliases:109853-1
SKU:AMP109853-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: