111293-1
UNIVERSAL HEADER LATCH
Enhance the security and functionality of your electronic connections with our Universal Header Latch. Crafted from durable red thermoplastic material, this essential accessory ensures a reliable hold for optimal performance. Designed for ease of use, it complies with UL 94V-0 material flammability standards, guaranteeing safety in operation. Perfect for various applications, this latch is a must-have component in your connector hardware collection. Upgrade your setup with this essential piece from our AMP-LATCH Universal Headers series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 111293-1 |
Color: | Red |
Series: | AMP-LATCH Universal Headers |
Accessory Type: | Latch |
Body Material: | Thermoplastic |
Package Quantity: | 1 |
GPL: | 039 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5963 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | .642 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 111293-1 |
SKU: | AMP111293-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |