111547-7

030 UNIV I/O STRAIN RELIEF

Enhance the durability and functionality of your electronic connections with this Strain Relief accessory in sleek Black. Designed to meet CSA and UL standards, it guarantees quality and safety in every use. Crafted from Glass Filled Polyester, it offers robust protection for your cables. With a length of 1.94 inches, it provides ample coverage. This essential accessory, certified by LR 7189 and E28476, is a must-have for all your Connector needs. RoHS compliant for environmental responsibility, it ensures sustainable practices. Upgrade your setups with this reliable accessory, packaged for convenience in a single quantity. From the trusted brand in Data and Devices, it's a vital component for any professional or DIY project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111547-7
Color:Black
Accessory Type:Strain Relief
Body Material:Glass Filled Polyester
Package Quantity:1
GPL:034
Packaging:Package
GPL Description:Data and Devices
Product Code:0799
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:1.94 in
Standards Met:CSA UL
Part Aliases:111547-7
SKU:AMP111547-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: