Enhance the durability and functionality of your electronic connections with our 14-contact Strain Relief in sleek black. Designed to meet UL and CSA standards, this essential accessory features gold contact plating for optimal conductivity. Crafted from high-quality polyester, it ensures reliable performance in various applications. With a package quantity of 250, it offers ample supply for your needs. Perfect for securing and protecting FFC, FPC, ribbon, and IDT connectors, this accessory is a must-have for efficient and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111614-2
Color:Black
Accessory Type:Strain Relief
Number of Contacts:14
Contact Plating:Gold
Body Material:Polyester
Package Quantity:250
Number of Positions:14
GPL:034
Packaging:Loose Piece
GPL Description:Data and Devices
Product Code:0767
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:17.17 mm, .676 in
Height:.276 in, 7.01 mm
Width:.201 in, 5.11 mm
Standards Met:UL CSA
Part Aliases:111614-2
SKU:AMP111614-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: