1116549-1

PLUG ASSY,50POS,B-SLOT,CHAMP

Part Aliases: TE Connectivity 6428316101  
Upgrade your connectivity with this high-performance PLUG ASSY for 50POS B-SLOT CHAMP Docking Connectors. Designed for optimal signal transmission, it features durable Polyphenylene Oxide housing in sleek black, ensuring reliable operation even in demanding environments. With a compact 2-row design and cable mount installation, it offers seamless integration into your setup. The copper alloy contact material with gold flash plating guarantees excellent conductivity, while the screwlocks provide secure mating. Suitable for 26-24 AWG solid wires and 24 AWG stranded wires, it's perfect for various applications. RoHS compliant and capable of operating in a wide temperature range, this connector is a versatile choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1116549-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Plug
Housing Material:Polyphenylene Oxide
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
Housing Color:Black
GPL:341
Profile:Standard
Packaging:Box & Tray, Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Panel Mount:Without
Shielded:No
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:26 - 24 AWG
Screw Hole Thread Size:M3
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.15 mm
Housing Color Dot Designation:Blue
Slot Type:B
Part Aliases:6428316101 1116549-1
SKU:AMP1116549-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: