120648-3

Heilind Number:AMP120648-3
Manufacturer:TE Connectivity
Manufacturer Number:120648-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM HM SHR/HSG LH 072 3.00 H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120648-3
Color:Black
Series:Z-PACK 2mm HM
Accessory Type:Shroud
Number of Rows:12
Pitch:.079 in, 2 mm
Row Spacing:.059 in, 1.5 mm
Body Material:LCP (Liquid Crystal Polymer)
Size:Standard
Number of Positions:72
GPL:472
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
PCB Retention:Without
Connector Height:13.46 mm, .53 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Multi-Purpose Center
GPL Description:Data and Devices
Product Code:A328
Number of Columns:6
Connector Length:16.5 mm, .65 in
ECCN:EAR99
Connector Width:23.5 mm, .93 in
Application Solder Feature:Board Standoff
Compatible Backplane Type:Type B
Module Length:16.5 mm, .65 in
Midplane Thickness:.187 in, 4.75 mm
CompactPCI:No
Standoff Height:.12 in, 3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:120648-3
SKU:AMP120648-3

Detailed Description

Introducing the Z-PACK 2mm HM series Shroud, a sleek and reliable accessory designed for seamless connectivity in electronic systems. With twelve rows and a pitch of 2mm, this black shroud boasts a standard size and is crafted from durable LCP (Liquid Crystal Polymer) that meets UL 94V-0 flammability standards. Featuring 72 positions and a multi-purpose center mating alignment, it ensures efficient data and device connections. Its compact design, with a connector height of 13.46mm and a connector length of 16.5mm, is ideal for various applications. The board standoff solder feature and Type B compatible backplane type offer versatility in installation. Operating at a wide temperature range of -55 to 125°C (-67 to 257°F), this shroud guarantees reliable performance even in demanding environments. With its high-quality construction and meticulous design, it is a must-have component for backplane connector systems.