| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 120729-2 |
| Color: | Black |
| Series: | Z-PACK HS3 |
| Accessory Type: | Shroud |
| Number of Rows: | 6 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .059 in, .079 in, 1.5 mm, 2 mm |
| Body Material: | LCP (Liquid Crystal Polymer) |
| Size: | Standard |
| Number of Positions: | 30 |
| Mount Orientation: | Vertical |
| GPL: | 479 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Contact Underplating Material: | Nickel |
| Connector Height: | 11.8 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Product Code: | A305 |
| Number of Columns: | 5 |
| Connector Length: | 13.23 mm, .52 in |
| ECCN: | EAR99 |
| Connector Width: | 17 mm, .669 in |
| Application Solder Feature: | Board Standoff |
| Card Slot Centerline: | 17.8 mm, .7 in |
| CompactPCI: | No |
| Standoff Height: | .02 in, .5 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 120729-2 |
| SKU: | AMP120729-2 |
120729-2
| Heilind Number: | AMP120729-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 120729-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the ZP HS3 HSG 06R SHR 030CT Shroud, a crucial component in our Z-PACK HS3 series. Designed for optimal performance, this black shroud features six rows with a pitch of 2.5mm, ensuring secure connections. With a voltage rating of 250 VAC and UL 94V-0 flammability standard compliance, it guarantees safety and reliability. Its LCP body material and operating temperature range of -65 to 105°C (-85 to 221°F) make it suitable for diverse environments. The 30 standard-sized positions, vertical mount orientation, and polarization feature facilitate seamless integration. Ideal for board-to-board applications, this shroud boasts nickel contact underplating for enhanced durability. RoHS compliant and lead-free, it aligns with modern environmental standards, making it a sustainable choice. Elevate your connectivity solutions with this essential component.

