120943-3
ASSEMBLY, R/A UPM RECPT, 5 POS
Enhance power connectivity with our ASSEMBLY, R/A UPM RECPT. Engineered for efficient performance, this 5-position connector from the Z-PACK 2mm HM series features a robust polyester-GF housing in a sleek gray color. With a board mount and through-hole press-fit termination method, it ensures secure installation. The high current copper alloy contacts, with a contact amperage of 16A, deliver reliable power transmission. Operating within a wide temperature range of -55 to 125°C, it's suitable for diverse environments. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Whether for power or data applications, this connector assembly, part of our Data and Devices range, offers dependable connectivity for your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 120943-3 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | High Current Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
USOC Codes: | Co-Planar HM-Zd |
Contact Amperage: | 16 A |
Number of Positions: | 5 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J554 |
Number of Power Positions: | 5 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 120943-3 |
SKU: | AMP120943-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |