120943-4
ASSEMBLY, R/A UPM RECPT, 6 POS
Upgrade your power connections with this high-performance Assembly, featuring a right-angle UPM receptacle for efficient board mounting. With 6 positions, it offers ample connectivity in a durable polyester housing, meeting UL 94V-0 flammability standards. The through-hole Press-Fit termination method ensures secure installation, while the high-current copper alloy contacts support up to 16A. Operating in a wide temperature range from -55 to 125 °C, this connector is reliable in various environments. Its gray housing and noble metal plating not only enhance durability but also meet RoHS compliance standards. Perfect for power applications, this assembly guarantees optimal performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 120943-4 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | High Current Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
USOC Codes: | Co-Planar HM-Zd |
Contact Amperage: | 16 A |
Number of Positions: | 6 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J554 |
Number of Power Positions: | 6 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 120943-4 |
SKU: | AMP120943-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |