120954-6
UPM EXPANDED PIN ASSEMBLY S,S,
Enhance power connectivity with our UPM Expanded Pin Assembly, designed for efficient and secure board mounting in Z-PACK 2mm HM series applications. Crafted with durable Polyester-GF housing and high-current copper alloy contacts, this assembly ensures reliable performance in demanding environments. Featuring a 3mm pitch and 16A contact amperage, it supports robust power transmission with a voltage rating of 250V AC/DC. With a UL 94V-0 flammability standard and operating temperature range of -55 to 125°C (-67 to 257°F), it guarantees safety and stability. The right-angle mount orientation and through-hole press-fit termination method offer ease of installation, making it ideal for power circuit applications. RoHS compliant and with noble metal plating in the contact mating area, this assembly meets high-quality standards for your connectivity needs. Packaged in a box for convenience, it's the perfect solution for power connectors in various electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 120954-6 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | High Current Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 16 A |
Number of Positions: | 4 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2989 |
Number of Power Positions: | 4 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 120954-6 |
SKU: | AMP120954-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |