120974-1
UPM HEADER ASSY, LF
Enhance power connectivity with our UPM HEADER ASSY, LF from the Z-PACK 2mm HM series. Crafted with durable Polyester-GF housing and Phosphor Bronze contacts, this board-mount header ensures reliable performance in demanding environments. Featuring a single row and a 3mm pitch, it's ideal for power applications with a voltage rating of 250V AC/DC and a contact amperage of 10A. The right-angle mount orientation and through-hole press-fit termination method offer easy installation on printed circuit boards. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 125°C (-67 to 257°F), this header guarantees safety and stability. Suitable for power-centric circuit designs, it's a crucial component in various electronic systems. Rest assured, it's RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this high-quality header assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 120974-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 10 A |
Number of Positions: | 2 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2989 |
Number of Power Positions: | 2 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 120974-1 |
SKU: | AMP120974-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |