120985-1
UNV PWR MDL, GUIDE PIN PLTD
Enhance the stability and precision of your power module with this universal guide pin, meticulously crafted from passivated stainless steel for optimal durability and performance. Designed for vertical mounting, it ensures seamless integration into your system. With a length of .99 inches (25.16 mm), it provides reliable support while maintaining compliance with RoHS standards. Ideal for use in various connector setups, this guide pin is an essential component for secure and efficient board-to-board and backplane connections in electronic applications. Elevate your assembly process with the assurance of quality and reliability that this hardware accessory provides.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 120985-1 |
Accessory Type: | Guide Pin |
Finish/Coating: | Passivated |
Mount Angle: | Vertical |
Base Material: | Stainless Steel |
GPL: | A87 |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Hardware Type: | Guide Pin Module |
Guide Hardware: | With |
Guide Length: | 25.16 mm, .99 in |
Part Aliases: | 120985-1 |
SKU: | AMP120985-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |