1217113-2
PL 187 TERMINAL REC 22-18 AWG TPBR
Enhance your electrical connections with our Positive Lock 187 Terminal Receptacle. Designed for precise performance, this straight orientation receptacle accommodates 22-18 AWG wires, ensuring secure and reliable crimp connections with its F-Crimp design. Crafted with brass and plated with tin, it guarantees durability and conductivity, even in demanding environments with an operating temperature range of -40 to 110°C. Its open barrel accepts wire insulation diameters of 2.3-3.3 mm, providing versatility for various applications. RoHS compliant, this receptacle upholds environmental standards while delivering high-quality connectivity solutions. Partner with our Quick Disconnects range for efficient installations. Elevate your projects with this essential component in the realm of connectors, crimp terminals, and splices.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1217113-2 |
Series: | Positive Lock 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 17.02 mm, .67 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP1217113-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .36 mm / .014 in |
UL Rating: | Approved |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2012 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT | Download |
07/27/2012 | CHANGE TIN PLATING THICKESS SPECIFICATION ON CUSTOMER DRAWING FROM: 0.002032 [.000080] MIN TIN TO: TIN . Test data confirms no reduction in performance and is available upon request. Requests for this test documentation should be made to your local TE Connectivity Sales Engineer. | Download |