1217459-1
TAB, MAG-MATE 059 X 032,RH 187
Enhance your wire termination process with this high-quality Tab from the MAG-MATE series. Featuring dimensions of 0.059" x 0.032", it is designed for efficient and reliable connections. With a right-angle orientation and IDC Standard termination method, installation is a breeze. This Tab is perfect for use in various applications, ensuring secure and durable connections every time. Trust in its quality, as it complies with RoHS standards. Upgrade your terminal arsenal with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217459-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217459-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Right Hand |
Underplating Material: | Copper |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .83 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 17.83 mm / .7 in |
Magnet Wire Size: | 27 - 25 AWG / .36 - .45 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 4.75 mm / .187 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |