1217497-2
TAB,187 SERIES,MAG-MATE,SL
Elevate your connection game with our 187 Series MAG-MATE Tab. Designed for seamless integration, this terminal features IDC Standard termination for effortless installation. Its Tab terminal type ensures a secure and durable splice, making it a reliable choice for various applications. Crafted with high-quality materials, it guarantees optimal performance. Compliant with RoHS standards, you can trust in its eco-friendly design. Explore the full range of Magnet Wire Terminals and enhance your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217497-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217497-2 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 19.31 mm / .76 in |
Magnet Wire Size: | 27 - 24 AWG / .36 - .51 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 19.31 mm / .76 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-016672 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |