Enhance your PCB connectivity with our FASTON 250 PCB TAB TPBR terminals. Designed for easy installation through hole soldering, these straight orientation tabs ensure a secure and reliable connection. With tin contact plating and ROHS compliance, they meet high industry standards for performance and environmental responsibility. Perfect for a variety of applications, our terminals are a must-have for any project requiring efficient and durable PCB connections. Trust in our quality supplier product to deliver exceptional results every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217566-2
Termination Method:Through Hole - Solder
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP1217566-2
series:FASTON 250
Plating Material:Tin
Plating Thickness:150 µin
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Copper or Nickel
PCB Thickness (Recommended):3.18 mm / .125 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:10.21 mm / .402 in
Receptacle Terminal Stock Thickness:.8 mm / .031 in
Stud Diameter:1.71 mm
Extension Below Board:3.81 mm / .15 in
Wire Insulation Support:With
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: