1218638-1

Heilind Number:AMP1218638-1
Manufacturer:TE Connectivity
Manufacturer Number:1218638-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ARINC ASSY,MME1P57P-2301(204)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1218638-1
Series:AMP ARINC 404 Series
Connector Type:Connector Kit
Mount Type:Panel
Shell Plating:Cadmium
Panel Mount Type:Flange with Mounting Holes
Connector and Housing Type:Plug
Product:Rack & Panel Connectors
SKU:AMP1218638-1

Detailed Description

Introducing the ARINC ASSY, MME1P57P-2301(204) - a vital component in the AMP ARINC 404 Series. This Connector Kit, designed for Panel mount applications, features a durable Cadmium shell plating and a Flange with Mounting Holes panel mount feature, ensuring secure installation. With a Plug connector housing type, it offers reliable connectivity in aerospace and other critical environments. This product, compliant with RoHS regulations, is part of our extensive range of Rack & Panel Connectors, delivering high-performance solutions for your connectivity needs. Explore more in our Connectors category.