1241150-5
5P MOD II BREAK AWAY HDR , SMD, BLISTER
Enhance your PCB assembly with our AMPMODU Headers, designed for reliability and performance. With a housing made of durable PCT GF material in sleek black, these headers feature five gold-plated contacts for optimal conductivity. The surface-mount termination method offers easy installation, while the straight body orientation and vertical mount orientation accommodate various application needs. Meeting industrial standards, these headers ensure seamless connectivity on printed circuit boards. Trust in our high-quality connectors for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241150-5 |
Series: | AMPMODU Headers |
Housing Material: | PCT GF |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | CuZn, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1058 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .228 in, 5.8 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 1241150-5 |
SKU: | AMP1241150-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |