1241152-3
3P HV100 REC. CON, SMD, GOLD, BLISTER
Enhance your PCB connectivity with the AMPMODU HV-100/HV-190 series Board To Board Mezzanine & Stacking Connectors. Designed for optimal performance, these connectors feature a straight orientation and surface mount termination, making them ideal for various applications. With a housing material of LCP (Liquid Crystal Polymer) and gold contact plating, they ensure reliable and durable connections. The 2.54mm pitch and 1-row layout accommodate 3 positions, meeting industrial standards with UL 94V-0 flammability rating. Suitable for vertical mounting, these connectors offer a seamless integration onto the PCB. Additionally, their stackable design and closed entry housing provide convenience and protection during assembly. RoHS compliant and with ECCN classification of EAR99, they guarantee regulatory compliance for international use. Elevate your electronic projects with these high-quality connectors, perfect for demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241152-3 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 3 |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1241152-3 |
SKU: | AMP1241152-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |