1241394-3
AMP MCP 2.8K, CONTACT, SWS
Enhance your automotive, truck, bus, or off-road electrical connections with the AMP MCP 2.8K Contact, featuring a robust double crimp termination method for secure attachment. Designed for durability in harsh environments, this contact boasts a silver plating for optimal conductivity. With an amperage rating of 15A and compatibility with wire sizes ranging from 17 to 20 AWG, it ensures reliable performance. Its F-Crimp design and locking lance feature guarantee a stable connection, while its receptacle terminal splice type offers versatility in application. Operating smoothly in temperatures ranging from -40 to 140°C, it is a dependable choice for various automotive needs. Additionally, its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connector setup with this high-quality automotive essential.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241394-3 |
Amperage: | 15 A |
Termination Method: | Double Crimp |
Contact Plating: | Silver |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | 17 - 20 AWG, .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1241394-3 |
series: | AMP MCP Connector System |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .8 mm / .024 in / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.4 - 2.1 mm / .055 - .083 in |
Wire Size Search: | 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |