1241402-1

AMP MCP 6.3/4.8K, CONTACT

Enhance your automotive, truck, bus, or off-road electrical systems with our high-performance AMP MCP 6.3/4.8K CONTACT terminal. Engineered for durability and reliability, this terminal offers a secure crimp connection, ensuring optimal conductivity for amperages up to 17A. Its tin contact plating and locking lance feature provide added protection against corrosion and vibration, making it ideal for harsh operating conditions. With a wide operating temperature range of -40 to 130°C (-40 to 266°F), it guarantees consistent performance even in extreme environments. Suitable for wire sizes ranging from .5 to 1mm², the F-crimp design and receptacle splice type ensure easy installation. Rest assured, this terminal is RoHS compliant, meeting stringent environmental standards. Upgrade your connector setup with this essential component, available for various automotive applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241402-1
Amperage:17 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241402-1
series:AMP MCP Connector System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:4.8 mm / 5.8 mm / 6.3 mm / .189 in / .228 in / .248 in
Wire Insulation Diameter:1.4 - 2.1 mm / .055 - .083 in
Wire Size Search:.5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/20/2023P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download