1241402-3
AMP MCP 6.3/4.8K, CONTACT
Enhance your automotive, truck, bus, or off-road terminals with our AMP MCP 6.3/4.8K CONTACT. Designed for reliable performance, this crimp contact boasts an amperage of 17 A, making it ideal for heavy-duty applications. With a termination method of F-Crimp and tin contact plating, it ensures secure and durable connections, even in harsh environments. Featuring a locking lance for added safety, this receptacle terminal offers easy installation and maintenance. RoHS compliant and suitable for wire sizes ranging from .5 to 1 mm², it's a versatile and essential component for your connector needs. Operating efficiently in temperatures from -40 to 140 °C (-40 to 284 °F), it guarantees reliable performance under any conditions. Trust in the quality and reliability of our automotive connectors and accessories to keep your vehicles running smoothly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1241402-3 |
Amperage: | 17 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1241402-3 |
series: | AMP MCP Connector System |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 4.8 mm / 5.8 mm / 6.3 mm / .189 in / .228 in / .248 in |
Wire Insulation Diameter: | 1.4 - 2.1 mm / .055 - .083 in |
Wire Size Search: | .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |