2177018-1
SINGLE WIRE SEAL,AMP MCP6.3/4.8K,YW
Enhance the durability and efficiency of your automotive connectors with our Single Wire Seal. Designed for use with the AMP MCP 6.3/4.8K Connector System, this yellow seal ensures a secure fit and protection against moisture and contaminants. RoHS compliant and crafted for automotive applications, it's an essential accessory for maintaining optimal performance in your vehicle's electrical systems. Trust in our Automotive Seals & Cavity Plugs to deliver quality and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2177018-1 |
Color: | Yellow |
Series: | AMP MCP 6.3/4.8K,AMP MCP Connector System |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2177018-1 |
Material: | Silicone |
Cavity Diameter: | 8.5 mm / .334 in |
Cable Insulation Diameter: | 2.1 mm / .083 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |