2151190-2
OCEAN_2.0_APPLICATOR-S-080F110OV
Enhance your productivity with the OCEAN_2.0_APPLICATOR-S-080F110OV. This cutting-edge tool boasts a versatile design, with options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, catering to a wide range of applications. Its pneumatic feed type ensures efficient operation, while its RoHS compliance guarantees environmental responsibility. Perfect for connectors and various tools, this applicator is a must-have for any workspace seeking precision and convenience. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-080F110OV.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151190-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151190-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |