1241404-1

AMP MCP 6.3/4.8K, CONTACT

Enhance your automotive, truck, bus, or off-road terminals with our AMP MCP 6.3/4.8K CONTACT. Designed for optimal performance, this crimp contact offers a secure termination method with tin plating, ensuring reliable conductivity in a wide operating temperature range from -40 to 130°C (-40 to 266°F). Suitable for wire sizes ranging from 1.5 to 2.5 mm², its F-Crimp design and locking lance feature guarantee a sturdy connection. With RoHS compliance, it meets environmental standards without compromising on functionality, making it an essential component for various automotive applications. Elevate your connectivity solutions with this high-quality terminal splice receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241404-1
Amperage:24 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1.5 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241404-1
series:AMP MCP Connector System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:4.8 mm / 5.8 mm / 6.3 mm / .189 in / .228 in / .248 in
Wire Insulation Diameter:2.2 - 3 mm / .086 - .118 in
Wire Size Search:1.5 mm² / 2 mm² / 2.5 mm²
Terminal Transmits:25 - 40 A (Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/29/2024PCN-24-216156 - Spec Change. Please be aware, that the listed Product Specification 108‐18718 has been revised to Rev. F; 4.3 Test requirements and procedures: PG11 lower mating force tolerance updated to 6N.
Download
03/31/2024P-23-025353 - Tool Duplication. Suzhou plant new duplication tooling 11-1961766 for MCP 6.3 1241404-1 & 1241406-1. For China local customer requirement MCP 6.3, the new duplication production tool(11-1961766) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tool, it will shorten the L/T of delivery time and offer good service for Asia-Pacific market. Suzhou plant production capability increase. P/N: 1241404-1 & 1241406-1
Download
07/20/2023P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download
04/14/2023P-23-024286 - Adding Alternate Manufacturing Source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location.
Download
09/29/2021P-21-021515 - Document clarification. Complete rework of Product Specification 108-18718 revised to Rev. E; 2.2 General documents updated; 4.3 Test requirements and procedures updated according to DIN EN 60512 and 60068, E0.2.2 resistances changed to two decimal places for crimp resistance, E8.2.1 and E8.2.2 force changed to 120N according to TLF214, E11.1 95% confidence level added, Terminal bend resistance according to the USCAR added, 5.1 Derating curves added for 6.0mm with Tab base material CuSn0.15; 5.2 Thermal time constant current for 6.0mm Sn corrected; 7 Table Connection Resistance added Download
03/25/2021P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request Download