1241404-3
AMP MCP 6.3/4.8K, CONTACT
Enhance your automotive, truck, bus, or off-road electrical connections with our AMP MCP 6.3/4.8K CONTACT. Engineered for durability and efficiency, this crimp terminal ensures reliable performance in a wide operating temperature range from -40 to 140°C (-40 to 284°F). With a contact amperage of 26A and a wire size compatibility of 1.5 to 2.5 mm², it's perfect for various power applications. Featuring a tin contact plating and F-Crimp design, it guarantees secure and stable connections. The terminal's locking lance and receptacle splice type provide added safety and convenience during installation. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Elevate your connector solutions with this high-quality automotive accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1241404-3 |
Amperage: | 26 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | 1.5 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1241404-3 |
series: | AMP MCP Connector System |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 4.8 mm / 5.8 mm / 6.3 mm / .189 in / .228 in / .248 in |
Wire Insulation Diameter: | 2.2 - 3 mm / .086 - .118 in |
Wire Size Search: | 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |