1241406-3
AMP MCP 6.3/4.8K, CONTACT
Enhance your automotive, truck, bus, or off-road vehicle with the AMP MCP 6.3/4.8K CONTACT. This essential component features a crimp termination method, ensuring secure and reliable connections. With a contact plating of tin, it guarantees optimal conductivity even in challenging environments. Operating seamlessly in temperatures ranging from -40 to 140 °C (-40 to 284 °F), this terminal is built to withstand extreme conditions. Suitable for wire sizes of 3 to 4 mm², it accommodates a wide range of applications. The F-Crimp design and Locking Lance ensure easy installation and a secure fit, while the receptacle splice type offers versatile connectivity options. Rest assured, this terminal is RoHS compliant, meeting environmental standards. Explore our selection of automotive connectors and accessories to discover more high-quality solutions for your vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241406-3 |
Amperage: | 30 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | 3 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1241406-3 |
series: | AMP MCP Connector System |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 4.8 mm / 5.8 mm / 6.3 mm / .189 in / .228 in / .248 in |
Wire Insulation Diameter: | 3.4 - 4.4 mm / .132 - .172 in |
Wire Size Search: | 3 mm² / 4 mm² |
Terminal Transmits: | 41 - 100 A (High Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2021 | P-21-021515 - Document clarification. Complete rework of Product Specification 108-18718 revised to Rev. E; 2.2 General documents updated; 4.3 Test requirements and procedures updated according to DIN EN 60512 and 60068, E0.2.2 resistances changed to two decimal places for crimp resistance, E8.2.1 and E8.2.2 force changed to 120N according to TLF214, E11.1 95% confidence level added, Terminal bend resistance according to the USCAR added, 5.1 Derating curves added for 6.0mm with Tab base material CuSn0.15; 5.2 Thermal time constant current for 6.0mm Sn corrected; 7 Table Connection Resistance added | Download |