1241414-3

AMP MCP 6.3/4.8K, CONTACT, SWS

Enhance your automotive, truck, bus, or off-road terminals with the AMP MCP 6.3/4.8K Contact, featuring a durable construction and reliable performance. With an amperage of 26A and a crimp termination method, it ensures secure connections for optimal functionality. The tin contact plating, along with an operating temperature range of -40 to 140°C (-40 to 284°F), guarantees longevity and resilience in various environmental conditions. Suitable for wire sizes ranging from 1.5 to 2.5mm², it accommodates a wide range of applications. The F-Crimp design and locking lance offer easy installation and a secure fit, while the receptacle terminal splice type further enhances its versatility. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly, making it a valuable addition to any automotive setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241414-3
Amperage:26 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:1.5 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241414-3
series:AMP MCP Connector System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:4.8 mm / 5.8 mm / 6.3 mm / .189 in / .228 in / .248 in
Wire Insulation Diameter:2.2 - 3.7 mm / .086 - .145 in
Wire Size Search:1.5 mm² / 2 mm² / 2.5 mm²
Terminal Transmits:25 - 40 A (Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: