1241634-1

Heilind Number:AMP1241634-1
Manufacturer:TE Connectivity
Manufacturer Number:1241634-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MQS BU-GEH 4P,SW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241634-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:1
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Polarization:No
Body Material:Polyamide
Number of Positions:4
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Sealable:No
Connector System:Wire to Board, Wire-to-Device
Length:.496 in
Cable Exit Angle:180°
Height:18.85 mm, .742 in
Width:.24 in, 6.1 mm
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1241634-1
SKU:AMP1241634-1

Detailed Description

Enhance signal connectivity in automotive applications with this MQS BU-GEH 4P, SW series housing. Designed for female terminals with a 2.54 mm pitch, it ensures secure and efficient wire-to-board or wire-to-device connections. Constructed from UL 94-HB rated polyamide, this black housing is durable and heat-resistant, suitable for operating temperatures ranging from -40 to 85°C (-40 to 185°F). Featuring four positions and a 12 V DC voltage rating, it meets automotive standards for reliable performance. With a compact size of .496" in length, .742" in height, and .24" in width, it offers easy integration into various systems. The 180° cable exit angle and terminal position assurance further enhance its functionality. RoHS compliant and lead-free solder capable, this connector accessory is essential for modern automotive electronic systems.