1241637-1
6pos MQS .63 header 90deg
Enhance your automotive connectivity with this black MQS connector. Featuring a durable construction, it offers reliable performance in various environments with a wide operating temperature range. With six positions and a 4mm pitch, it accommodates multiple signal connections efficiently. The through-hole solder termination method ensures secure attachment to printed circuit boards, while its IP69K rating guarantees protection against harsh elements. This connector is wave solder capable, making it suitable for lead-free solder processes. Its compact design, measuring 26.8mm in length and 1.02in in width, is ideal for space-saving applications. RoHS non-compliant. Perfect for automotive electronics, this connector is a versatile and essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241637-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
IP Rating: | IP69K |
Package Quantity: | 50 |
Number of Positions: | 6 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .031 in, .8 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 6 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.02 in, 25.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.055 in, 26.8 mm |
Locking Interface: | Without |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 114-18063-21 |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Profile Height From PCB: | 18.05 mm, .711 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1241637-1 |
SKU: | AMP1241637-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. |
Download |