1241730-2

Heilind Number:AMP1241730-2
Manufacturer:TE Connectivity
Manufacturer Number:1241730-2
ECAD Model:
3D Model

Description:

MT3 REC 1.6 Contact SWS Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241730-2
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241730-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our MT3 REC 1.6 Contact SWS Sn terminals. Designed for optimal performance, these terminals feature a F-Crimp for secure wire attachment and a locking lance for added stability. With a tin contact plating, they ensure reliable conductivity even in harsh environments, with an operating temperature range of -40 to 130°C (-40 to 266°F). Suitable for wires ranging from 0.2 to 0.5mm², these terminals are essential for maintaining efficient electrical systems in your vehicle. Rest assured, they are fully compliant with RoHS standards, making them not only high-quality but also environmentally friendly. Upgrade your vehicle's connectors with these automotive-grade terminals, a must-have for any maintenance or repair project.