1241880-3

Heilind Number:AMP1241880-3
Manufacturer:TE Connectivity
Manufacturer Number:1241880-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2X 3P MOD2 STIFTLEI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241880-3
Pitch:.1 in, 2.54 mm
Series:AMPMODU Headers
Stackable:Yes
Row Spacing:.1 in, 2.54 mm
Contact Type:Pin
Stack Height:.338 in, 8.6 mm
Housing Color:Green
PCB Retention:Without
Number of Rows:2
Contact Material:CuZn
Housing Material:Polybutylene Terephthalate - GF
Termination Method:Through Hole - Solder
Number of Positions:6
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating:Tin
Contact Mating Area Length:.11 in, 2.8 mm
Contact Mating Area Plating:Gold
Termination Post Tail Length:.11 in, 2.8 mm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Printed Circuit Board
Contact Mating Area Plating Thickness:.1 µm
Part Aliases:1241880-3
SKU:AMP1241880-3

Detailed Description

Enhance your PCB connections with this high-quality header, perfect for board-to-board stacking applications. With a pitch of 2.54mm (.1 in) and two rows of six gold-plated pin contacts, it ensures reliable signal transmission. The housing, made of durable Polybutylene Terephthalate with a vibrant green color, guarantees secure assembly. Its wave solder capability up to 240°C and RoHS compliance make it suitable for industrial use. Whether for mezzanine or board stacking, this connector offers optimal performance and easy PCB mounting, with a stack height of 8.6mm and contact mating area length of 2.8mm. Upgrade your electronic connections with this versatile and dependable component.