1241981-5
STANDARD TIMER HOUSING
Enhance your power circuitry with our standard timer housing from the RAST 5 IDC Connectors series. This receptacle connector, designed for cable mount applications, features a natural PA 6 housing with a latch lock for secure connections. With a pitch of 5mm and 5 positions, it ensures reliable crimp terminations for optimal performance. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it's perfect for various power applications. Mating alignment is made easy with keyed and lock features, while UL 94V-2 flammability rating guarantees safety. Packaged in a box of 2000, this connector is a must-have for appliances and other electronic systems, offering both convenience and durability. Rest assured, it's also RoHS compliant, meeting high environmental standards. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241981-5 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Lock Type: | Latch |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 12.2 mm, .48 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Interior |
Keying Rib Cavity Number (Between or At): | 3,4 |
Connector Length: | 1 in, 25.5 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
RAST Version: | None |
Locking Latch Between Cavity Number: | 2&3 |
Polarizing Rib Location: | 1a,5b |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1241981-5 |
SKU: | AMP1241981-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |