1247000-2
MAGMATE "300 SERIE" WITH MULTISPRING PIN
Elevate your wire termination game with the MAGMATE "300 Series" Multispring Pin. A reliable and efficient solution for connecting wires, this terminal boasts IDC Standard termination method, ensuring secure and easy installation. Featuring the innovative Multispring design, it guarantees a strong and durable connection. Perfect for various applications, it is a must-have for any project requiring high-quality wire terminals. Rest assured, it is also RoHS compliant, meeting environmental standards. Upgrade your connectivity experience with the MAGMATE "300 Series."
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1247000-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Multispring |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1247000-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .8 mm / .031 in |
Underplating Material: | Nickel |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 14.8 mm / .582 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 7.6 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |