969112-1
DUAL ID KONTAKT
Easily connect and identify wires with our Dual ID Kontakt from the MAG-MATE series. Featuring IDC Standard termination method, these magnet wire terminals are designed for efficient and reliable use. Perfect for various applications in industries such as automotive, telecommunications, and electronics, these terminals ensure secure connections. With RoHS compliance and high-quality construction, they meet industry standards for safety and performance. Upgrade your wire termination process with these versatile connectors, essential for any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 969112-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP969112-1 |
Terminal Orientation: | Straight |
Material Thickness: | .249 mm / .01 in |
Overall Length: | 8.3 mm / .326 in |
Lead Wire Size: | 22 AWG / .35 mm² |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .249 mm / .01 in |
Terminal Height: | 8.3 mm / .326 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |