1274571-1
JACK, VERTICAL, PCB, MINI BNC
Easily integrate high-frequency connectivity with this vertical PCB jack featuring a mini BNC interface. Designed for seamless board mounting using through-hole soldering, it ensures reliable performance in various applications. Constructed with durable brass and phosphor bronze materials, this straight orientation jack offers optimal signal transmission at 75 Ω impedance with an operating frequency of 2 GHz. Its gold-plated contacts guarantee excellent conductivity, while PTFE dielectric material enhances signal integrity. Ideal for single-port configurations, this commercial-grade connector is RoHS compliant, making it a sustainable choice for RF coaxial applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1274571-1 |
Series: | OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Bayonet |
Impedance: | 75 Ω |
Operating Frequency: | 2 GHz |
Body Material: | Brass |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
Interface: | Mini BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .157 in, 4 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K228 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 1524 µin |
Detent: | Without |
Dielectric Material: | PTFE |
Height Above PC Board: | 11.46 mm, .451 in |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .238 in, 6.04 mm |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Part Aliases: | 1274571-1 |
SKU: | AMP1274571-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |