1285002-1
ASSY PROCRIMPER AMPMODU
Enhance your crimping efficiency with the ASSY PROCRIMPER AMPMODU, a versatile hand tool designed for precise and reliable connector assembly. This essential tool, featuring removable/interchangeable die sets for customizable functionality, guarantees seamless crimping operations. Suitable for a range of applications, from industrial setups to DIY projects, it offers the convenience of battery, electric, or manual operation. Compliant with RoHS regulations, it ensures eco-friendly performance. Upgrade your toolkit with this indispensable crimping solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1285002-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1285002-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |