| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130539 |
| Connector Type: | Spade Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130539 |
130539
Specifications
Detailed Description
Enhance your electrical connections with the Solis Spade 16-14 6mm terminal. Designed for efficiency and durability, this straight orientation spade tongue connector features a stud size of M6 and is suitable for wire sizes ranging from 1 to 2.5 mm² (13-17 AWG). With an operating temperature range of up to 170°C (338°F), it ensures reliable performance even in high-heat environments. The closed barrel design provides secure crimping, while its non-insulated construction allows for versatility in applications. Whether you're working on automotive, industrial, or residential projects, this terminal is a dependable choice for your crimping needs. Trust in the quality of Rings & Spades' supplier products, offering RoHS compliance for environmentally conscious installations. Upgrade your connectivity solutions with this essential component.

