1311950-2

Heilind Number:AMP1311950-2
Manufacturer:TE Connectivity
Manufacturer Number:1311950-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SCD,4710 5009 00,OSSP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1311950-2
Series:AMP OSSP Subminiature Modular
Panel Mount:Rear Mount
Number of Positions:1
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Connector and Contact Terminate To:Wire and Cable
Gender:Jack
Sealable:No
Mount Type:Panel
Impedance:50 Ω
Interface:OSSP
Body Finish:Plated
Mating Type:Push-On
Body Material:Stainless Steel
Port Configuration:Single Port
Dielectric Material:PTFE
Operating Frequency:28 GHz
Mated Outer Diameter (Approximate):.21 in, 5.334 mm
Body Plating Material:Gold
Panel Attachment Style:Rear Mount
Center Contact Material:Beryllium Copper
Panel Mount Type:Floating Panel
Contact Captivation Method:Epoxy
Number of Coaxial Contacts:1
Center Contact Plating Material:Gold
Cable Type:UFF 070A
Wire Termination Style:Solder
Cable Connector Orientation:Straight
Part Aliases:1311950-2
SKU:AMP1311950-2

Detailed Description

Introducing the AMP OSSP Subminiature Modular RF Coaxial Connector, a high-performance solution designed for aerospace, defense, and marine applications. Engineered for reliability in harsh environments, this connector features a single-port configuration with 50 Ω impedance and an operating frequency of 28 GHz. Its stainless steel body with gold plating ensures durability and optimal signal transmission. With a straight cable connector orientation and solder wire termination style, it offers easy integration into various systems. The Beryllium Copper center contact, along with PTFE dielectric material, guarantees secure and low-loss connections. Suitable for panel mounting with a rear mount attachment, it is ideal for use in communication systems, radars, and other critical applications where quality and performance are paramount. Upgrade your RF connectivity with the AMP OSSP Connector.