1318384-4
025 40POS CAP ASSY H TIN
Enhance your automotive connectivity with this natural-colored TH/.025 series connector. Featuring two rows for efficient signal transmission, it offers through-hole solder termination for secure assembly. With a wide operating temperature range of -30 to 150°C (-22 to 302°F), it ensures reliable performance in diverse environments. Its 40 signal positions and 12V DC rated voltage make it ideal for various circuit applications. Measuring just .963 inches in length and 1.945 inches in width, it's compact yet robust. RoHS compliant and designed for wave solder processes up to 240°C, this connector guarantees both environmental responsibility and high-quality assembly. Upgrade your automotive electronics with this durable and efficient component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1318384-4 |
Color: | Natural |
Series: | TH/.025 Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 149 °F, 150 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 293 °F, 302 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Mount Orientation: | Horizontal/90° |
GPL: | N24 |
Operating Temperature Range: | -22 - 302 °F, -30 - 150 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 40 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.945 in, 49.4 mm |
PCB Mount Alignment: | Without |
Length: | 24.47 mm, .963 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 15.5 mm, .61 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1318384-4 |
SKU: | AMP1318384-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |