1318386-1
025 ECU PLUG HSG ASSY 16P
Easily connect female terminals with the TH/.025 Connector System, featuring a 2-row housing design with a .087-inch pitch for seamless integration. With a voltage rating of 12V DC and a UL 94-HB flammability standard, this connector ensures reliable performance in automotive applications. Its 16 positions cater to signal circuitry, and the PBT body material guarantees durability. Operating within a wide temperature range of -30 to 105°C, this connector is serviceable and offers terminal position assurance. Measuring .827 x .622 x .78 inches, it boasts a natural body color and is RoHS compliant, making it a sustainable choice for automotive connector accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1318386-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 19.8 mm, .78 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1318386-1 |
SKU: | AMP1318386-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2024 | P-24-026602 - Document clarification. Add housing resin source and manufacturing location. There are no product changes that affect form/fit/function | Download |
11/10/2022 | P-22-023556 - Manufacturing location change. will be transferred from Tyco Electronic Technology Kunshan 1043 Pant to tyco Electronic Technology Suzhou YCH 1294 Pant. Quality contact: 1043 plant: Bao Huan, 1294 plant: John li. | Download |