1318574-4
2.5 BATTERY REC ASSY 7P
Enhance your power and signal connectivity with our MDI series Board Mount Connector. This vertical mount type, with a pitch of 2.5mm, offers reliable performance in various applications. With a voltage rating of 30V DC and a contact amperage of 6A, it ensures efficient power transmission. Designed for convenience, it features 7 positions and comes in a package quantity of 19. Operating smoothly in temperatures ranging from -20 to 80°C (-4 to 176°F), it's suitable for diverse environments. Incorporating PCB retention with locating posts, it guarantees secure assembly. Whether for industrial or electronic use, this connector, compliant with RoHS standards, is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1318574-4 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 19 |
Contact Amperage: | 6 A |
Number of Positions: | 7 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tube |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | With |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E162 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 1318574-4 |
SKU: | AMP1318574-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |