1318985-6

DYNAMIC D-5 REC CONT SS FORM

Enhance your connectivity with the Dynamic D-5 REC CONT SS FORM, a crucial component of the Dynamic 5000 Series. Designed for efficient power transmission, this contact features a socket type with silver plating for optimal conductivity. With a 30 A amperage rating and a voltage capacity of 630 V AC/DC, it ensures reliable performance in industrial settings. The termination method of crimping guarantees secure wire connections, accommodating cable types ranging from discrete wire to stranded. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse applications. Each package includes 1800 units, conveniently provided on a reel for easy access. This contact, meeting RoHS compliance, is essential for wire-to-wire connector systems, offering versatility and durability in power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1318985-6
Series:Dynamic 5000 Series
Amperage:30 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Voltage:630 V AC, 630 V DC
Contact Type:Socket
Package Quantity:1800
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0640
Wire Size:16 - 20 AWG, .5 - 1.42 mm²
Contact Transmits:Power
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.071 - .127 in, 1.8 - 3.23 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:SS
Part Aliases:1318985-6
SKU:AMP1318985-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: