1326028-4
0.64MM FEMALE CONTACT,AU,22AWG
Enhance the power connectivity of your automotive, truck, bus, or off-road systems with our high-performance terminal splice. Featuring a durable gold-plated crimp contact, it ensures reliable conductivity in a wide operating temperature range from -40 to 125 degrees Celsius (-40 to 125 degrees Fahrenheit). With a 7.7A amperage capacity, this receptacle is designed for optimal performance with 22 AWG wire, making it ideal for various automotive applications. Its F-Crimp design guarantees a secure and efficient connection, meeting industry standards for RoHS compliance. Upgrade your vehicle's electrical system with this essential component, available now.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1326028-4 |
Amperage: | 7.7 A |
Termination Method: | Crimp |
Contact Plating: | Gold |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 22 AWG, .3 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1326028-4 |
series: | AMP 0.64 Connector System |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .031 in |
Wire Insulation Diameter: | 1.2 - 1.6 mm |
Wire Size Search: | .3 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |