2151597-2
OCEAN_2.0_Applicator-S-055F066O
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precise and efficient application. This versatile tool is perfect for a range of tasks, from connectors to tools, ensuring seamless performance every time. With options for both 30mm and 40mm stroke terminators, it offers flexibility to suit your specific needs. Operated by a pneumatic feed, it guarantees smooth and consistent results while meeting RoHS compliance standards. Upgrade your workflow with this essential component for any production line.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151597-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151597-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |