1326030-1
2.8MM RECP,UNSEAL,22AWG
Enhance your automotive, truck, bus, and off-road electrical systems with our high-quality terminal splice. Designed for reliable performance in demanding environments, this receptacle features a tin contact plating for optimal conductivity. With a crimp termination method and F-Crimp design, it ensures secure connections for 22 AWG wire. Operating smoothly in temperatures ranging from -40 to 125°C (-40 to 125°F), it's perfect for a wide range of applications. Rest assured, this RoHS-compliant component meets environmental standards without compromising on quality. Upgrade your connectivity with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1326030-1 |
Amperage: | 8.3 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 22 AWG, .35 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1326030-1 |
series: | 1.5/2.8 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.2 - 4.04 mm / .047 - .161 in |
Wire Size Search: | 22 AWG |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2016 | P-16-013225 - Manufacturing location change. This change is the continuation of localizing the 2.8mm Unsealed Receptacle from TE Greensboro NC to TE Hermosillo Mexico. The final stamping for the 2.8mm Unsealed (Die #S571166) will transfer from TE Greensboro to TE Hermosillo. This will also serve as a shipping point change for the 1326030-6, 1326030-9, 1-1326030-0, 1-1326030-1 and the 1-1326030-2 part numbers. These parts have been qualified on the current die, but the shipping point has remained in NCDC. The new shipping point will be SWDC. |
Download |