Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with our high-quality Tab Terminal Splice. Designed for reliable performance in harsh environments, this terminal features a durable Tin contact plating and a secure F-Crimp termination method. With a wide operating temperature range of -40 to 125°C (-40 to 125°F), it's suitable for use in various applications. The terminal accommodates 18 AWG wires, ensuring efficient power transmission. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your vehicle's connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326031-3
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:18 AWG, .75 - 1 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326031-3
series:1.5/2.8 Connector System
Seal Type:Single Wire Seal (SWS)
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:2.8 mm / .11 in
Wire Insulation Diameter:1.6 - 2.06 mm / .063 - .081 in
Wire Size Search:18 AWG / .85 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: