Enhance your automotive connectivity with our high-quality terminals, designed for optimal performance in demanding environments. These terminals feature a reliable F-Crimp design, ensuring secure wire connections for 16 AWG cables. With a generous wire size range of 1.25 - 1.4 mm², they accommodate various applications with ease. The tin contact plating guarantees excellent conductivity, while the durable construction can withstand operating temperatures ranging from -40 to 125 °C (-40 to 125 °F). Perfect for automotive, truck, bus, and off-road use, these terminals are RoHS compliant, meeting stringent environmental standards. Upgrade your vehicle's electrical systems with confidence, knowing that you're using top-of-the-line components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326031-4
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:16 AWG, 1.25 - 1.4 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326031-4
series:1.5/2.8 Connector System
Seal Type:Single Wire Seal (SWS)
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:2.8 mm / .11 in
Wire Insulation Diameter:1.2 - 2.7 mm / .047 - .106 in
Wire Size Search:16 AWG / 16 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: