1326031-7

Heilind Number:AMP1326031-7
Manufacturer:TE Connectivity
Manufacturer Number:1326031-7
ECAD Model:
3D Model

Description:

2.8MM BLD,SEAL,20AWG,REVREEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326031-7
Termination Method:Crimp
Contact Plating:Tin
Wire Size:18 - 20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326031-7

Detailed Description

Ensure secure and efficient connections in automotive, truck, bus, and off-road applications with these crimp terminals. Designed for F-Crimp insertion, they guarantee reliable performance. The tin-plated contacts offer excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from .5 to .75 mm² or 18 to 20 AWG, these terminals accommodate a variety of needs. Compliant with RoHS regulations, they meet environmental standards without compromising on quality. Trust in these high-quality connectors for your automotive wiring projects.